TDK ATB3225-75011CT technical specifications.
| DC Resistance (DCR) | 700mR |
| Depth | 2.3mm |
| Height | 2.3mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Frequency | 200MHz |
| Min Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATB |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ATB3225-75011CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.