The ATB3225 series transformer features a 7uH primary inductance and a 1:10 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is lead free and has a maximum DC current of 600mA. It is available in a surface mount package with a tape and reel packaging option.
Sign in to ask questions about the TDK ATB322515-0110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ATB322515-0110 technical specifications.
| DC Resistance (DCR) | 500mR |
| Depth | 1.5mm |
| Height | 1.55mm |
| Inductance | 7uH |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Primary Inductance | 7uH |
| Series | ATB3225 |
| Termination | SMD/SMT |
| Turns Ratio | 1:10 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ATB322515-0110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.