Power Transformer 1:10 500Vrms 4 Terminal SMD
TDK ATB322515-0110-T000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3.2 |
| Height | 2.4 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.