
Audio & Signal Transformers Photoflash Capacitor Charging Transformer
TDK ATB322524-0110 technical specifications.
| DC Resistance (DCR) | 500mR |
| Depth | 2.4mm |
| Height | 2.4mm |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Primary Inductance | 7uH |
| Termination | SMD/SMT |
| Turns Ratio | 1:10 |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.