
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 7.5V DC rated voltage and 7.5V AC voltage rating. Offers a 12V varistor voltage with a clamping voltage of 23V. Designed for automotive applications with a 1A maximum surge current and 0.01J energy rating. Housed in a compact 0201 (0603 metric) SMD package, operating from -40°C to 85°C.
Sign in to ask questions about the TDK AVR-M0603C120MTAAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M0603C120MTAAB technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 23V |
| Energy | 0.01J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1A |
| Max Varistor Voltage | 14.4V |
| Min Varistor Voltage | 9.6V |
| Max Voltage Rating (DC) | 7.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 7.5V |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M0603C120MTAAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
