
Var MLV 6.5VDC 1A 12V 0201 SMD T/R
TDK AVR-M0603C120NTAAB technical specifications.
| Capacitance | 33pF |
| Package/Case | 0201 |
| Clamping Current | 1A |
| Clamping Voltage | 23V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6.5V |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.