Var MLV 5.5VDC 25A 8V 0402 SMD Bulk
TDK AVR-M1005C080MBAAB technical specifications.
| Varistor Voltage | 8V |
| Max DC Voltage Rating | 5.5V |
| Capacitance | 650pF |
| Clamping Voltage | 14V |
| Clamping Current | 1A |
| Maximum Surge Current | 25A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.