Sign in to ask questions about the TDK AVR-M14A2C240MB600N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M14A2C240MB600N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL IN-LINE |
| Manufacturer Series | AVR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK AVR-M14A2C240MB600N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.