Var MLV 16VDC 5A 24V 0504 SMD Automotive T/R
TDK AVR-M14A2C240MT600 technical specifications.
| Varistor Voltage | 24V |
| Max DC Voltage Rating | 16V |
| Capacitance | 60pF |
| Clamping Voltage | 50V |
| Clamping Current | 1A |
| Maximum Surge Current | 5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Terminal Pitch | 0.64mm |
| Size Code | 0504 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.