Sign in to ask questions about the TDK AVR-M14A2C240MT600N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M14A2C240MT600N technical specifications.
| Package/Case | 1410 |
| Energy | 0.01J |
| Max Surge Current | 5A |
| Max Varistor Voltage | 27V |
| Min Varistor Voltage | 20V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Varistor Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M14A2C240MT600N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
