
Surface mount varistor, 5.5V DC rated voltage, 8V AC rated voltage, with a 6.4V to 9.6V varistor voltage range. Features 0.09J energy absorption, 2A clamping current, and 30A max surge current. This 1608 (0603) metric/imperial case code component offers ESD protection and operates from -40°C to 125°C. Constructed with zinc material and tin contact plating, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK AVR-M1608C080MTAAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M1608C080MTAAB technical specifications.
| Capacitance | 650pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 15V |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Energy | 0.09J |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 603 |
| Termination | SMD/SMT |
| Varistor Voltage | 8V |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 5.5V |
| Voltage Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C080MTAAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
