
The AVR-M1608C120MB2AB is a surface mount metal oxide varistor from TDK with a varistor voltage of 12V and a voltage tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The varistor is rated for a maximum surge current of 15A and a maximum voltage rating of 7.5V. It is packaged in bulk and is lead free.
Sign in to ask questions about the TDK AVR-M1608C120MB2AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M1608C120MB2AB technical specifications.
| Capacitance | 400pF |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 20V |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15A |
| Max Voltage Rating (DC) | 7.5V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Varistor Voltage | 12V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C120MB2AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
