
Surface mount varistor, 12V AC/DC rated voltage, 7.5V DC operating voltage, 12V varistor voltage with 20% tolerance. Features 0.06J energy rating, 2A clamping current, and 50A peak pulse current. Encased in a 1608 (0603) chip package, this zinc material component offers a 15A max surge current and operates from -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the TDK AVR-M1608C120MT2AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M1608C120MT2AB technical specifications.
| Capacitance | 400pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 20V |
| Depth | 0.8mm |
| Energy | 0.06J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15A |
| Max Varistor Voltage | 14.4V |
| Min Varistor Voltage | 9.6V |
| Max Voltage Rating (DC) | 7.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C120MT2AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
