
This 1.05nF varistor from TDK is designed for surface mount applications and operates within a temperature range of -40°C to 125°C. The device has a maximum voltage rating of 7.5V DC and 12V AC, with a clamping voltage of 20V and a maximum surge current of 50A. The varistor is lead-free and RoHS compliant, packaged in a 0603 case code and available on tape and reel.
Sign in to ask questions about the TDK AVR-M1608C120MT6AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M1608C120MT6AB technical specifications.
| Capacitance | 1.05nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 20V |
| Energy | 0.09J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 50A |
| Max Varistor Voltage | 14.4V |
| Min Varistor Voltage | 9.6V |
| Max Voltage Rating (DC) | 7.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C120MT6AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
