
Surface mount varistor with a 16V DC rated voltage and 22V varistor voltage. Features a 0.1J energy rating, 2A clamping current, and 48A max surge current. Encased in a 1608 (0603) metric/imperial case code, this zinc-based component operates from -40°C to 125°C. Packaged on tape and reel, it is RoHS compliant.
Sign in to ask questions about the TDK AVR-M1608C220KT6AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M1608C220KT6AB technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 34V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 48A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 22V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C220KT6AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
