
Surface mount varistor, 1608 case code, 0.8mm width, designed for general applications. Features a 19V DC rated voltage and 27V AC voltage rating, with a varistor voltage range of 24V to 30V. Offers a clamping voltage of 42V and a clamping current of 2A, with a maximum surge current of 20A. Energy rating of 0.1J, capacitance of 160pF, and operating temperature range from -40°C to 125°C. Lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the TDK AVR-M1608C270KT2AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M1608C270KT2AB technical specifications.
| Capacitance | 160pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 42V |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (DC) | 19V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 19V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C270KT2AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
