
Surface mount varistor with 19V DC rated voltage and 27V AC voltage rating. Features 42V clamping voltage, 2A clamping current, and 48A max surge current. Offers 0.1J energy absorption and 430pF capacitance. Encased in a 1608 (0603) metric/imperial case code with tin plating. Operates from -40°C to 125°C and provides ESD protection.
Sign in to ask questions about the TDK AVR-M1608C270KT6AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M1608C270KT6AB technical specifications.
| Capacitance | 430pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 42V |
| Contact Plating | Tin |
| Energy | 0.1J |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 48A |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (DC) | 19V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 603 |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 19V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M1608C270KT6AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
