
The AVR-M2012C220KB6AB is a 22V metal oxide varistor from TDK with a capacitance of 800pF and a voltage tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The varistor is packaged in a 0805 surface mount package and is lead free. It is compliant with RoHS regulations and has a maximum surge current of 100A.
Sign in to ask questions about the TDK AVR-M2012C220KB6AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M2012C220KB6AB technical specifications.
| Capacitance | 800pF |
| Package/Case | 0805 |
| Clamping Current | 5A |
| Clamping Voltage | 38V |
| Depth | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Varistor Voltage | 22V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M2012C220KB6AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
