
Surface mount varistor, 16V DC rated voltage, 22V varistor voltage with 10% tolerance. Features 0.3J energy rating, 5A clamping current, and 100A peak pulse current. Encased in a 2012 metric / 0805 imperial case code, this zinc material component operates from -40°C to 125°C. Supplied on tape and reel, it is RoHS compliant.
Sign in to ask questions about the TDK AVR-M2012C220KT6AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVR-M2012C220KT6AB technical specifications.
| Capacitance | 800pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 5A |
| Clamping Voltage | 38V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Zinc |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR-M |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 22V |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK AVR-M2012C220KT6AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
