
The AVRL101A1R1NBA is a 10V 90V metal oxide varistor from TDK, packaged in a 0402 surface mount package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is lead free and RoHS compliant, making it suitable for use in lead-free and RoHS compliant applications. The device is available in bulk packaging.
TDK AVRL101A1R1NBA technical specifications.
| Capacitance | 1.1pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Varistor Voltage | 90V |
| RoHS | Compliant |
No datasheet is available for this part.
