
Surface mount varistor designed for general purpose applications. Features a 10V DC rated voltage and 27V AC voltage rating, with a varistor voltage of 27V. This component offers 6.8pF capacitance and is housed in a compact 1005 (0402 imperial) case code with tin contact plating. Operating temperature range is -40°C to 85°C, and it provides ESD protection. Packaged in tape and reel, this RoHS compliant component is suitable for surface mount technology.
Sign in to ask questions about the TDK AVRL101A6R8GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVRL101A6R8GTA technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVRL |
| Size Code | 402 |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVRL101A6R8GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
