The AVRL101D3R3FTA is a surface mount metal oxide varistor from TDK with a varistor voltage of 27V and a maximum DC voltage rating of 20V. It features a capacitance of 3.3pF and a clamping voltage of 62V. The device can handle a maximum surge current of 0.5A and operates within a temperature range of -40°C to 125°C. It is suitable for use in circuit protection applications, particularly for overvoltage and ESD protection.
TDK AVRL101D3R3FTA technical specifications.
| Varistor Voltage | 27V |
| Max DC Voltage Rating | 20V |
| Capacitance | 3.3pF |
| Clamping Voltage | 62V |
| Clamping Current | 0.5A |
| Maximum Surge Current | 0.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.