
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 27V AC/DC voltage rating and 10V DC rated voltage. Designed with a 0603 package size (1.6mm length, 0.8mm width) and tin contact plating. Offers ESD protection and operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the TDK AVRL161A6R8GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK AVRL161A6R8GTA technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AVRL |
| Size Code | 603 |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK AVRL161A6R8GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.