This 100uF film capacitor features a radial package with a PP dielectric material and a 10% tolerance. It has a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a DC rated voltage of 1.1kV. It is available in a bulk packaging with 16 units per package.
TDK B25620B1107K101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 75mm |
| Dielectric Material | PP |
| Height - Seated (Max) | 2.8inch |
| Lead Pitch | 1.26inch |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
No datasheet is available for this part.