TDK's B25620B1147K101 is a film capacitor with a capacitance of 140uF, a current rating of 50A, and a DC rated voltage of 1.1kV. It has a radial package with a diameter of 85mm and is designed for chassis mount applications. The capacitor operates within a temperature range of -55°C to 60°C and is RoHS compliant.
Sign in to ask questions about the TDK B25620B1147K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25620B1147K101 technical specifications.
| Capacitance | 140uF |
| Package/Case | Radial |
| Current Rating | 50A |
| Diameter | 85mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 3.071inch |
| Lead Pitch | 1.26inch |
| Length | 70mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B1147K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.