
Cap Film 170uF 1100V PUR 10% (75 X 95mm) Stud Mount Aluminum Cylindrical Can 60°C
TDK B25620B1177K101 technical specifications.
| Capacitance | 170uF |
| Package/Case | Radial |
| Diameter | 75mm |
| Dielectric Material | PP |
| Height - Seated (Max) | 3.78inch |
| Lead Pitch | 1.26inch |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
No datasheet is available for this part.