
TDK's B25620B118K882 is a film capacitor with a capacitance of 1.1mF and a DC rated voltage of 880V. It features a radial package with a diameter of 116mm and a height of 5.236inch when seated. The capacitor has a temperature range of -55°C to 75°C and is suitable for chassis mount applications. It is available in bulk packaging with 16 units per package.
Sign in to ask questions about the TDK B25620B118K882 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25620B118K882 technical specifications.
| Capacitance | 1.1mF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric Material | PP |
| Height - Seated (Max) | 5.236inch |
| Lead Pitch | 1.26inch |
| Length | 132mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 880V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B118K882 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.