
TDK's B25620B158K882 is a film capacitor with a capacitance of 1.5mF and a DC rated voltage of 880V. It features a radial package with a diameter of 116mm and a height of 6.85 inches when seated. The capacitor is designed for chassis mount applications and has a tolerance of 10%. It operates within a temperature range of -55°C to 75°C.
Sign in to ask questions about the TDK B25620B158K882 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25620B158K882 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric Material | PP |
| Height - Seated (Max) | 6.85inch |
| Lead Pitch | 1.26inch |
| Length | 173mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 880V |
| RoHS | Compliant |
Download the complete datasheet for TDK B25620B158K882 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.