
This 660uF radial film capacitor features a 10% tolerance and a maximum operating temperature of 75°C. The capacitor has a DC rated voltage of 1.32kV and is constructed with a polypropylene dielectric material. It is designed for chassis mount applications and is available in a bulk packaging configuration with 16 units per package.
TDK B25620B1667K322 technical specifications.
| Capacitance | 660uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric Material | PP |
| Height - Seated (Max) | 6.85inch |
| Lead Pitch | 1.26inch |
| Length | 173mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B2562 |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1.32kV |
| RoHS | Compliant |
No datasheet is available for this part.
