Cap Film 660uF 1320V PUR 10% (116 X 173mm) Stud Mount Aluminum Cylindrical Can 70°C
TDK B25620B1667K323 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.