Cap 50uF 230VAC PLYP 5% 121 X 164mm
TDK B25667-A2157-A375 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 50.2 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.