Cap Film 313uF 230VAC PP -5% to 10% (116 X 164mm) Stud Mount Metal Can 55°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 313uF |
| Package/Case | Metal |
| Dielectric | PP |
| Length | 164mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| RoHS Compliant | No |
| Series | B25667 |
| Termination | Terminal Block |
| Tolerance | 10% |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |