This film capacitor from TDK has a capacitance of 397uF with a tolerance of 10%. It operates within a temperature range of -40°C to 55°C and is rated for 230V DC. The capacitor is packaged in a metal case with a terminal block termination and is available in quantities of 6. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 397uF |
| Package/Case | Metal |
| Dielectric | PP |
| Length | 164mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| RoHS Compliant | No |
| Series | B25667 |
| Termination | Terminal Block |
| Tolerance | 10% |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |