Cap Film 313uF 230VAC PP -5% to 10% (116 X 164mm) Stud Mount Aluminum Cylindrical Can
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 164 |
| Capacitance | 313 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |