Cap Film 249uF 400VAC PP -5% to 10% (116 X 164mm) Stud Mount Aluminum Cylindrical Can
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 164 |
| Capacitance | 249 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |