TDK's B25667C5127A375 is a film capacitor with a capacitance of 39uF and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is not RoHS compliant. It has a diameter of 116mm and is terminated with a terminal block.
TDK B25667C5127A375 technical specifications.
| Capacitance | 39uF |
| Diameter | 116mm |
| Dielectric | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Terminal Block |
| Tolerance | 10% |
| Voltage Rating (AC) | 415V |
| RoHS | Not Compliant |
No datasheet is available for this part.