Cap Film 47.9uF 480VAC/525VAC PP -5% to 10% (116 X 164mm) Stud Mount Metal Can 55°C
TDK B25667C5147A375 technical specifications.
| Dielectric | PP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.