Cap Film 58uF 480VAC/525VAC PP -5% to 10% (116 X 164mm) Stud Mount Aluminum Cylindrical Can
TDK B25667C5177A375 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.