
This is a 114uF film capacitor with a 440VAC rating, suitable for power factor correction applications. It has a tolerance of -5% to 10% and a dielectric of polypropylene. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It measures 145mm in diameter and 253mm in height, weighing 2800 grams.
Checking distributor stock and pricing after the page loads.
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Product Height (mm) | 253 |
| Product Diameter (mm) | 145 |
| Product Weight (g) | 2800 |
| Size (mm) | 145 X 253 |
| Capacitance | 114uF |
| Voltage | 440VAC |
| Tolerance | -5% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 440VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Factor Correction |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Construction | Aluminum Cylindrical Can |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |