
Cap Film 30.8uF 415VAC PP -5% to 10% (85 X 125mm) Stud Mount Aluminum Cylindrical Can
Checking distributor stock and pricing after the page loads.
| Capacitance | 30.8uF |
| Diameter | 85mm |
| Dielectric | PP |
| Length | 125mm |
| Package Quantity | 9 |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |