
Cap Film 27.4uF 440VAC PP -5% to 10% (85 X 125mm) Stud Mount Aluminum Cylindrical Can
Checking distributor stock and pricing after the page loads.
| Capacitance | 27.4uF |
| Package/Case | Aluminum |
| Diameter | 85mm |
| Dielectric | PP |
| Length | 125mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| Weight | 1.764lb |
| RoHS | Compliant |