
This 49.8uF film capacitor has a voltage rating of 400V AC and a tolerance of 10%. It features a PP dielectric and is packaged in aluminum. The capacitor is designed for stud mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 49.8uF |
| Package/Case | Aluminum |
| Diameter | 85mm |
| Dielectric | PP |
| Length | 162mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| Weight | 2.205lb |
| RoHS | Compliant |
