
This 41.1uF film capacitor from TDK features a voltage rating of 440V AC and a tolerance of 10%. It has a maximum operating temperature range of -55°C to 105°C and is packaged in bulk quantities. The capacitor is a stud mount type, suitable for applications requiring a secure mechanical connection.
Checking distributor stock and pricing after the page loads.
| Capacitance | 41.1uF |
| Diameter | 85mm |
| Dielectric | PP |
| Length | 162mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| Weight | 2.205lb |
| RoHS | Compliant |