
Cap Film 64.1uF 415VAC PP -5% to 10% (100 X 162mm) Stud Mount Aluminum Cylindrical Can
Checking distributor stock and pricing after the page loads.
| Capacitance | 64.1uF |
| Diameter | 100mm |
| Dielectric | PP |
| Length | 162mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 415V |
| Weight | 3.086lb |
| RoHS | Compliant |