
The MKK400 B25673 series film capacitor from TDK features a capacitance of 57uF with a tolerance of 10%. It has a voltage rating of 440V AC and is constructed with a polypropylene (PP) dielectric. This capacitor is available in an aluminum package with a stud mount configuration, suitable for applications requiring a high level of reliability. The operating temperature range is -55°C to 105°C, and the component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 57uF |
| Package/Case | Aluminum |
| Diameter | 100mm |
| Dielectric | PP |
| Length | 162mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| Weight | 3.086lb |
| RoHS | Compliant |