
The MKK400 B25673 film capacitor from TDK has a capacitance of 77uF and operates within a temperature range of -55°C to 105°C. It is rated for a maximum voltage of 415V AC and features a tolerance of 10%. The capacitor is packaged in bulk with a quantity of 6 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 77uF |
| Diameter | 100mm |
| Dielectric | PP |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 415V |
| Weight | 3.748lb |
| RoHS | Compliant |
