The MKK400 B25673 film capacitor features a capacitance of 109.7uF with a tolerance of 10%. It has a voltage rating of 440V and is constructed with a PP dielectric material. The capacitor is packaged in bulk and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 109.7uF |
| Package/Case | Aluminum |
| Dielectric | PP |
| Length | 200mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| Weight | 4.85lb |
| RoHS | Compliant |