
The TDK B25673A4252A000 is a film capacitor with a capacitance of 165.9uF and a voltage rating of 400V. It has a current rating of 36A and a tolerance of 10%. The capacitor is made of polypropylene and has a low ESR of 1.6mR. It is available in a bulk packaging with 4 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 165.9uF |
| Package/Case | Aluminum |
| Current Rating | 36A |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 1.6mR |
| Height | 200mm |
| Length | 200mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Weight | 4.85lb |
| RoHS | Compliant |
