
This 137uF film capacitor has a voltage rating of 440V and a tolerance of 10%. It is a stud mount capacitor with a package quantity of 4, packaged in bulk. The capacitor has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It is RoHS compliant and not radiation hardened. The capacitor has a capacitance of 137.1uF and an ESR of 1.93mR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 137.1uF |
| Package/Case | Aluminum |
| Diameter | 136mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 1.93mR |
| Height | 200mm |
| Length | 200mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKK400 B25673 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 440V |
| Voltage Rating (AC) | 440V |
| Weight | 4.85lb |
| RoHS | Compliant |