CAP FILM 3UF 10% 640VAC QC TERM
TDK B25832F4305K1 technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Lead Pitch | 0.945inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B25832 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 640V |
| RoHS | Compliant |
No datasheet is available for this part.